The CXP to 3 QSFP+ active optical splitter cable from Amphenol is a fully duplex 12 channel to three 4 channel splitter cables that supports signal transmission rates up to 10.3 Gb/s per channel. The CXP cable interface is based on the SFF-8632 and Infiniband industry standards and the QSFP interfaces are compliant to the SFF-8462 industry standard. The CXP to QSFP+ splitter cables feature the use of non-conductive, plenum rated, helix based 24 multi-mode fiber optical cables that allow for cable routing and bending in any direction. These cables are ideal for high density HPC and high computational applications where distribution to QSFP+ porting on other hardware or racks is required. All cables support Infiniband SDR, DDR and QDR signal transmission performance and also support FibreChannel 8G per channel transmission. They are EEPROM memory map compliant and have an operating case temperature range of 0°C to 70°C. Fully RoHs 6/6 compliant.
Amphenol FCI CXP-3xQSFP AOC 120 Gbit Parallel Active Optical Cable
Features
- Full Duplex 12 Channel 850nm Parallel Active Optical Cable
- Supports transmission rates up to 10.3Gbit/s per channel
- CXP-based module at one end and QSFP-based modules at the other ends
- Hot pluggable electrical interfaces
- CXP-based module supports Rx Pre-Emphasis
- EEPROM-based Serial-ID, accessible through two-wire Serial Interface
- Multi-channel 850nm VCSEL array
- Multi-channel PIN-detector array
- Helix type 24-fiber Multi-Mode Optical cable of up to 50m to allow bending in any direction
- Fire-resistant OFNP (optical Fiber Non-Conductive Plenum) rated cable
- Low power CXP-based module: 3W (max)
- 0°C to +70°C operating case temperature
- Laser Class 1 IEC/CDRH product
- RoHS 6/6 compliant
Applications
- Infiniband transmission at 12x SDR, 12x DDR and 12x QDR
- Multi-channel 10GE transmission up to 12 channels
- Fiber Channel transmission at 8Git/s per channel, up to 12 channels