Amphenol PCD RJF TV ATEX Zone 2 Connectors
Amphenol PCD RJF TV ATEX Zone 2 Series Connectors provide safe and reliable Ethernet connectivity in industrial and explosive environments. These connectors comply with EN60079-15 standards for Zone 2 and Class I, Division 2 applications. The RJF TV ATEX connectors feature IP68 sealing, ensuring protection against fluids and dust. These devices offer an operating temperature range from -40°C to +60°C, a maximum voltage capacity of 60V, and a power rating of up to 20W. The RJF TV ATEX Zone 2 series connectors support data transmission rates of 10BaseT, 100BaseTX, and 1000BaseT up to 250MHz in Cat6 networks. These components suit applications in hazardous areas requiring explosion-proof and non-sparking Ethernet solutions.
Features
- CAT6 data transmission
- Circular shape
- Compact size
- Explosion-proof
- High performance
- Low power
- Meets EN60079-15 standards
- Non-sparking capabilities
- Rugged design
- Thread coupling mechanism
Applications
- Helicopters
- Military communications
- Military vehicles
- Missiles
- Naval
- UAV
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum power rating | 20W |
| Maximum voltage rating |
60V |
| Operating temperature range | -40°C to +60°C |
| Ex marking | II3G ExnAIIT6 X |
| Outside cable diameter | 6mm to 12mm |
| Sealing | IP68 |