Amphenol Industrial Helios H4 Solar Connectors feature a 52A current rating and RADSOK technology and provide efficient, low-loss power transfer for thin-film and crystalline silicon systems. These connectors meet the NEC 2008 standards with no additional components and offer a secure, snap-lock mating system. The Helios H4 Solar connectors are built for durability and to withstand harsh environments with an IP67 waterproof rating and resistance to hydrolysis, chemicals, and extreme temperatures. Typically Helios H4 connectors are used for solar power.
Amphenol Industrial HELIOS H4 Solar Connectors
Features
- Complete cable assemblies available
- Fully intermateable with industry standard
- Highest current rating in the industry
- Long-term UV and ozone resistance
- Low contact resistance means low power loss
- Meets all new NEC 2008 requirements
- No assembly is required, and no small parts to lose
- Quick and easy secure snap lock mating
- Ready for field assembly
- RoHS compliant
- Simple unlocking tool meets NEC requirements
Applications
- Solar Power