Amphenol RF 12G MCX Connectors

Amphenol RF 12G MCX Connectors support a data transfer rate of up to 12Gbps which helps in the transmission of high-resolution, uncompressed video signals. These connectors offer 4K and Ultra-HD quality signals in a micro-miniature package size. The MCX interconnect solutions are available as PCB connectors with edge-mount, straight, or right-angle configurations, or as cable connectors for the industry-standard Belden 4855R cable. Typical applications include mobile broadcast, digital signage, and video routers.

Features

  • 12Gbps performance per SMPTE standard
  • Familiar push-on coupling mechanism
  • One channel for 4K or Ultra-HD quality
  • Operating temperature ranges from -65°C to +165°C
  • Variety of PCB and cable products are available

Applications

  • 4K/8K video cameras
  • Digital signage
  • Mobile broadcast
  • Remote viewing
  • Video encoders
  • Video router