Amphenol FCI 1.2mm Pitch Wire-To-Board Connectors are low profile with a mated height of 2.50mm and compact with pin count availability for 3, 4, and 6 pin counts. The plug and receptacle use a frictional mating method to provide the retaining function to enable up to 20 mating cycles. The low profile and compact design of the connector give it an advantage in applications where space is tight, and the enclosed receptacle profile makes sure that the side entry matings are easy in tight spaces. Typical applications include mobile navigation, tablets, and portable gaming devices.
Amphenol FCI 1.2mm Pitch Wire-To-Board Connectors
Features
- Compact
- Low profile
- Polarized mating
Applications
- Mobile navigation (GPS)
- Notebook
- Portable gaming devices
- Solid state lighting, backlight
- Tablet