Amphenol FCI 1.25mm Pitch Wire-To-Board System

Amphenol FCI 1.25mm Pitch Wire-To-Board System consists of terminals, crimp housings, and PCB headers in straight and right-angle, surface-mount and through-mount configurations. These have a single-row design, available with from 2 to 15 circuits. A crimping application tool is also available for wire harness assembly. The system offers an operating temperature range from -40°C to +105°C and a current rating of 1A. The 1.25mm pitch wire-to-board system is designed for a wide variety of applications in industrial, automotive, and consumer.

Features

  • Crimping housing is equipped with friction locks to secure retention force with PCB header
  • Crimping housing is polarized to prevent mis-mating with the PCB header
  • Current rating of 1A
  • Housing meets EU Industry Safety Standard
  • Operating temperature ranges from -40°C to +105°C
  • PCB header material meets halogen-free requirement
  • Plating options of gold flash or tin are available
  • RoHS-compliant and UL-approved

Applications

  • Car audio and alarm systems
  • Industrial control
  • Instrumentation/metering
  • Office equipment
  • Security
  • Small motor/robot control
  • Vending POS machine