Amphenol FCI HLW Series 1.00mm non-ZIF right-angle and straight FFC-FPC Connectors with top and bottom contact type. These connectors feature a height of 3.0mm for right-angle and 5.90mm for straight type, with 4 to 32 contacts. The HLW series is easy to operate, and the strong FFC/FPC retention makes it vibration-proof. These have an operating temperature range of -55°C to +85°C and a maximum contact resistance of 30mΩ. Typical applications of the HLW series include automotive, data, industrial, and medical.
Amphenol FCI HLW 1.00mm FFC/FPC Connectors
Features
- Options in 4 to 32 positions
- RoHS-compliant
- Through hole or surface mount board termination
- Vertical and right-angle cable insertion
- ZIF with prehold option or non ZIF cable insertion
Applications
- Business and retail equipment
- Car multimedia devices
- Industrial controls and equipment
- Instrumentation and medical
- Non-automotive transportation
- Printer
- Wireless customer premises equipment