Amphenol Aorora B32 Floating Board-to-Board Connectors

Amphenol Aorora B32 Series Floating Board-to-Board Connectors feature a power pin of 0.50mm pitch, a floating board-to-board connector system designed for applications that need large current and space saving. The independent power pin supports 5A current per pin (power pin 4) and provides a high-speed transmission performance of up to 10Gb/s. The B32 series offers an operating temperature range from -55°C to +125°C and a minimum insulation resistance of 500MΩ. Some of the applications include communication base stations, service robots, and LED displays.

Features

  • 0.50mm pitch floating board-to-board solution
  • Durability of 100 cycles
  • Halogen-free resin material
  • Low profile design
  • RoHS-compliant and lead-free
  • UL94V-0 flammability-rated LCP material

Applications

  • Communication base station
  • Infotainment
  • LED display
  • MRI/CT
  • Mobile POS terminal
  • Powertrain
  • Service robot