Amphenol Aorora F331 FFC/FPC Connectors
Amphenol Aorora F331 Series 0.50mm Pitch FFC/FPC Connectors facilitate high-density connections in compact electronic assemblies. These components integrate a ZIF (Zero Insertion Force) mechanism with a back-flip actuator to reduce insertion force and eliminate frictional mating wear during cable engagement. The right-angle design combines a 1mm profile height with double-sided contacts to maintain signal integrity across repeated connections. These devices come with a maximum contact resistance of 100mΩ and a minimum insulation resistance of 500MΩ. Applications include automotive dashboards, industrial power systems, medical imaging devices, and consumer electronics requiring vibration-resistant board-to-flexible circuit interfaces.
Features
- Back-flip locking mechanism
- Double-sided contacts
- Halogen-free
- High durability
- LCP housings
- Low-profile design
- PA9T actuators
- RoHS compliant
- Vibration-proof retention
- ZIF mechanism
Applications
- Base station
- Brewers
- CT scan
- Car multimedia
- Car navigation
- Cookers
- DSC
- Dashboard
- Gaming
- Infusion pumps
- LCD and PDP TV
- MRI
- Monitoring cameras
- Notebooks
- PND
- Patient monitors
- Refrigerators
- Sensing element
- Switches
- Tablets
Technical Specifications
| Parameters | Values |
|---|---|
| Voltage rating | 50V |
| Current rating | 0.5A |
| Maximum contact resistance | 100mΩ |
| Minimum insulation resistance | 500MΩ |
| Durability | 20 cycles |
| Operating temperature range | -55°C to +85°C |