Amphenol Aorora F308 and F332 Series FFC/FPC Connectors are 0.50mm pitch right angle non-ZIF flex connectors with an auto-lock mechanism and surface mount termination. These connectors feature a height of 2.45mm and come in 6 to 68 contacts. This series features a cable thickness of 0.33mm and provides durability of 20 mating cycles. The FFC/FPC connectors allow one-handed operation and ease of assembly and have GND terminals to prevent noise. Typical applications include automotive, data, industrial, communication, consumer, and medical.
Amphenol Aorora F308 and F332 FFC/FPC Connectors
Features
- 6 to 68 positions available
- Autolock mechanism
- High temperature thermoplastic housing
- Lead and halogen-free
- Non-ZIF (Zero Insertion Force) mechanism requires some force for insertion
- Provision for GND terminal
Applications
- Automotive
- Handheld devices
- Industrial/robotics
- Medical