Amphenol Aorora 103 Series 0.60mm Micro Board-to-Board Connectors

Amphenol Aorora 103 Series 0.60mm Micro Board-to-Board Connectors are 0.35mm pitch micro board-to-board connectors designed for high-density applications. These connectors support extremely low profile 0.60mm stack height and high current rating up to 5A. The 103 series 0.60mm micro board-to-board connectors are offered in 6 to 64 positions. These meet USB 3.1 Gen 2 signal transmission rates and are ideal for consumer applications such as mobile phones, smart watches, smart glasses, and VR/AR devices.

Features

  • Chamfer design
  • Double contact points
  • High temperature thermoplastic housing
  • Lead and halogen-free
  • Low profile connector design
  • Maximum current rating up to 3A

Applications

  • Mobile phone
  • Smart glasses 
  • Smart watch
  • VR/AR devices