Amphenol Aorora 101 Series 1.00mm Micro Board-to-Board Connectors are 0.35mm pitch micro board-to-board connectors designed for high-density applications. These connectors support extremely low profile 0.60mm stack height and high current rating up to 5A. The micro board-to-board connectors are offered in 6 to 64 positions. These meet USB 3.1 Gen 2 signal transmission rates and are ideal for consumer applications such as mobile phones, smart watches, smart glasses, and VR/AR devices.
Amphenol Aorora 101 Series 1.00mm Micro Board-to-Board Connectors
Features
- Double contact points
- High current rating up to 5A
- High temperature thermoplastic housing
- Lead and halogen-free
- Low profile connector design with fine pitch
- Self-cleaning design
Applications
- Mobile phone
- Smart glasses
- Smart watch
- TWS
- VR/AR devices