Peak Performance for 4K and Ultra HD

12G MCX Connectors for Broadcast

Amphenol RF's line of high-frequency MCX connectors support data transfer rates up to 12 Gbps so you can transmit high-resolution uncompressed video signals. With 4K and Ultra-HD quality signals in a micro-miniature package size, the 12G MCX range is ideal for broadcast modules and video routers.

These 75-ohm MCX interconnect solutions are available as PCB connectors in edge-mount, straight or right-angle configurations, and as cable connectors for industry-standard Belden 4855R cable.

  • 12 Gbps Performance (per SMPTE Standard)
  • One Channel for 4K or Ultra-HD Quality
  • Variety of PCB and Cable Products
  • Easy-to-Use Push-On Coupling Mechanism

More Broadcast Solutions from Amphenol RF

BNC Connectors

This bayonet-style connector is designed for quick connect and disconnect, with a positive locking mechanism that mates securely with just a quarter-turn of the coupling nut. This classic, dependable design is available from 75 ohm, 7 ohms impedance, in commercial or military-grade, with a full line of PCB and bulkhead receptacles, reverse-polarity connectors, resistor terminations and other accessories to support your needs.

HD-BNC Connectors

Amphenol RF makes adopting HD-BNC seamless with the same proven cable preparation and termination specifications of legacy broadcast connectors. Engineered to enhance electrical and mechanical performance, the HD-BNC connector line features the tactile locking feedback of a traditional BNC, with both true 50 and 75 ohm performance in a footprint four times smaller than traditional BNC connectors. 

MCX Connectors

The MCX Series (Micro-Coaxial) is a 50 or 75 ohm connector series with broadband capability, delivering more design options where physical space and weight are limited. The MCX Series offers secure and easy snap coupling, and conforms to the European CECC 22220 specification.