Amphenol RF Ultraminiature Connectors

Amphenol RF Ultraminiature Connectors offer a low profile with a mated height as low as 1.4mm. The connectors are designed as 50Ω, with a frequency range of DC to 6GHz. A snap-on coupling style ensures secure and easy mating. The product offering includes connectors, adapters and cable assemblies. Applications for Amphenol RF Ultraminiature Connectors include RFID, notebook computers, remote measuring equipment, BLUETOOTH®, GPS and handheld and portable devices.

Amphenol RF AMC Connector Series

AMC Connector Series

Amphenol RF manufactures a family of Amphenol Micro Coaxial (AMC) Connectors for use in applications with 50Ω impedance requirements. AMC connectors are low profile (2.5 mm of the board) and offer an extremely small board footprint (3mm x 3mm). More Info

Amphenol AMMC Connector Series

AMMC Connector Series

Amphenol RF's AMMC (Amphenol Micro-Miniature Coaxial) Connector Series is a low-profile (1.4mm of the board) series with an extremely small board footprint (2mm x 2mm). This series is used in applications with 50Ω impedance requirements and has a performance from DC to 6GHz. The coupling style of the AMMC connectors is snap-on for secure and easy mating. More Info

Amphenol AMC4 Connector Series

AMC4 Connector Series

Amphenol RF's AMC4 RF Connectors offer a PCB surface mount termination, straight orientation, and 50Ω impedance rating. These connectors feature a push-on coupling mechanism and solder contact termination construction. The location of the cavity number and gate may be arranged on the left or right side of the solder tails. Amphenol RF AMC4 RF Connectors provide a 60VAC rated voltage, DC to 6GHz frequency range, and -40°C to +90°C operating temperature. More Info

Amphenol RF logo

More Resources