Amphenol Commercial HSBridge+ and NETBridge+ Connector Systems
Amphenol Commercial HSBridge+ and NETBridge+ Connector Systems support high-speed data transmission, with HSBridge+ reaching up to 5Gb/s and NETBridge+ capable of up to 10Gb/s. HSBridge+ and NETBridge+ connectors offer sealed configurations, providing protection against environmental factors and ensuring long-term reliability. These connectors have a minimum insulation resistance of 100MΩ and incorporate high-temperature thermoplastic in their housing that can withstand elevated temperatures. The HSBridge+ and NETBridge+ connector systems are ideal for various applications, including automotive infotainment, camera modules, LiDAR, mmWave radar, and Zone Control Units (ZCUs).
Features
- Available in sealed configurations for enhanced protection and long-term reliability
- Compliant with IATF production standards
- Complies with the UL94V-0 flammability rating
- RoHS and REACH compliant
- Supports high-speed data transmission
- The housing incorporates a high-temperature thermoplastic capable of withstanding elevated temperatures
- Versions with complete shielding and a compact design
Applications
- Automotive infotainment
- Body Control Units (BCUs)
- Camera modules
- LiDAR
- mmWave radar
- ZCUs
Technical Specifications
| Parameters | Values |
|---|---|
| Minimum insulation resistance | 100MΩ |
| Housing | High temperature thermoplastic |
| Data rates | 1Gb/s and 5Gb/s |
| Dielectric withstanding voltage | 100VAC and 500VAC |
| Vibration | V1 class |
| Operating temperature range | -40°C to +100°C |