Amphenol Commercial DSC D-Sub Cable Assemblies

Amphenol Commercial DSC D-Sub Cable Assemblies remain a dependable solution for high-performance and adaptable connectivity requirements. These assemblies feature a rugged construction, secure mating capability, and effective EMI/RFI shielding, making them suitable for use in demanding environments where consistent performance and signal integrity are essential. The DSC D-sub cable assemblies feature a current rating up to 3A and a minimum insulation resistance of 10MΩ. These devices operate within a temperature range from -20°C to +80°C and have a durability of 200 cycles. Applications include base stations, transmission, storage systems, energy meters, and medical instruments.

Features

  • Available in various color options
  • Available in adjustable cable lengths
  • Enables flexible installation and management
  • Ideal for various industrial uses with moderate power demands
  • Improves cable identification and organization in complex systems
  • Offers flexibility within space limits
  • Suitable for compact cable routing
  • Supports different cable exit directions

Applications

  • Communications
    • Asymmetric Digital Subscriber Line (ADSL)
    • Base station
    • Switching
    • Transmission
  • Consumers
    • Set-top box
  • Data
    • Desktop and laptop
    • Router and server
    • Storage system
  • Defense equipment
  • Industrial and instrumentation
    • Automotive diagnostics
    • Control drives
    • Energy meter
    • Gaming machine
    • Office automation
    • POS and handheld terminal
    • Test equipment
    • Robotics surveillance camera
  • Medical instruments

Technical Specifications

Parameters Values
Minimum Insulation Resistance 10MΩ
Maximum Current Rating 3A
Durability 200 cycles
Operating Temperature Range -20°C to +80°C
Tensile Strength  50N