SSI Technologies, LLC Amphenol SSI MediaGauge™ Digital Pressure Gauges

The MediaGauge series digital pressure gauges from SSI Technologies Inc. are media isolated piezoresistive pressure sensors integrated with a housing and LCD display. All sensors are laser welded and NEMA 4X rated. The integrated LCD screen can be configured to display pressure in PSI, BAR, or MPA. Additionally, ‘Ft of Head’ units is an option that is available on the MG-9V and MG-MD series.

The MediaGauge series offers a wide variety of digital pressure gauges that work in ultra low pressure ranges (≤15psi), low pressure ranges (50 psi to 200 psi), medium pressure ranges (300 psi to 750 psi), and high pressure ranges (1000 to 5000 psi).

Features

  • Superb Accuracy
  • Pressure Ranges (5-5000 PSI)
  • Keypad operated functions
    • Auto zero and peak hold
  • Operating & Storage Temperature

Applications

  • Refrigeration
  • Fuel Cells
  • Hydraulics
  • Process Control
  • Spraying Systems
  • Pneumatics
  • Compressors
  • Flow
  • Robotics
  • Agriculture
  • Hydrogen Storage

Video

This TTI Tech Specs video for Amphenol SSI MediaGauge Digital Pressure Gauges explains they are media-isolated piezoresistive pressure sensors integrated with a housing and LCD display.

Transcript

If you need a pressure gauge that knows how to keep calm, even during the most intense times, then the Amphenol SSI MediaGauge™ Digital Pressure Gauge might just be the product for you. The family of devices, which include the SSI MG-30 and SSI MG-75 pressure gauges, support a wide range of maximum pressure readings from 5 to 5000 PSI, and the use of an isolated piezoresistive sensing element allows for the gauge to be use with any liquid or gas that is compatible with 304L and 316L stainless steel. The gauges include internal temperature compensation that adjusts the output of the sensor to provide a reading that has an accuracy of plus minus 0.25 percent over the entire pressure range. The onboard display allows for viewing the pressure in different units including PSI, BAR, and MPA, and an LCD backlight allows for use in even the darkest environments.

View More SSI Technologies videos and resources