SSI Technologies, LLC P52 Pressure Sensors

Amphenol SSI Technologies P52 Pressure Sensors measure pressure in fluids and gases and feature a media-isolated, compact design suitable for harsh environments. These sensors provide accurate readings, temperature stability, protection against reverse wiring, and multiple material and electrical connection options. The Amphenol SSI Technologies pressure sensor features an operating temperature range from -40°C to +125°C, and a response time of <1ms. These components feature a maximum supply voltage of 30V and a thermal shock of 300 cycles. Typical applications include agricultural equipment, compressors, coolant pressure, fuel pressure, and turbo pressure.

Features

  • Dual reinforced locking force
  • High temperature stability 
  • Open-top receptacle header
  • Polarization keys for proper alignment
  • Polyamide material construction
  • Thicker housing side walls

Applications

  • Agriculture equipment
  • Compressors
  • Coolant pressure
  • Fuel pressure (gas, diesel, and propane)
  • Hydraulics and pneumatics
  • Hydrogen storage
  • Level sensing
  • Oil pressure
  • Process controls
  • Pumps (water and hydraulic fluids)
  • Refrigeration
  • Robotics
  • Saltwater applications
  • Sprayers
  • Sterilizers
  • Turbo pressure

Technical Specifications

Parameters Values
0.5V to 4.5V 1V to 5V
Supply Voltage 5V ±0.5V 8V to 30V
Current Draw <8mA <4mA
Zero Pressure Output 0.50V 1V
Full Scale Output 4.5V 5V
Operating Temperature Range -40°C to +125°C

Video

This TTI Tech Specs video for Amphenol SSI Technologies P52 Pressure Sensors explains the features of a media separated design ideal for tough industrial, agricultural, medical, and construction applications. The P52 sensors offers a lifespan of over 10 million cycles with an operating temperature range from -40°C to +125°C and is RoHS, REACH, and CE compliant.

See video transcript below

Video Transcript

Some things are just not meant to be mixed together, like oil and water, bleach and ammonia, or corrosive liquids and electrical equipment. Amphenol SSI Technologies P52 Pressure Sensors feature a media isolated design suitable for harsh industrial, agricultural, medical, and construction environments. The oil filled sensors are compatible with a wide variety of materials, including gas, diesel, propane, coolant, hydrogen, hydraulics, and saltwater. The compact design offers a wide range of pressure options with accurate and precise measurements using precision ASIC based electronics. For reliable and accurate readings, these sensors include reverse wiring protection and temperature stability. The P52 sensor series offers a lifespan of over 10 million cycles with a rated temperature range of -40°C to +125°C and is RoHS, REACH, and CE compliant.

View more Amphenol SSI Technologies resources