SSI Technologies, LLC GPLUS Series Liquid Level Sensors
Amphenol SSI Technologies GPLUS Series Liquid Level Sensors consistently provide fluid level data and the device employs ultrasonic technology, ensuring both compactness and efficiency in level measurement. These General Purpose Level Ultrasonic Sensors (GPLUS) incorporate Ultrasonic technology with an onboard thermistor for temperature compensation for superior accuracy compared to alternative-level sensing technologies. The GPLUS sensors come with a level accuracy of ±2mm from 15mm to 100mm and ±2% of scale from 100mm to 221mm. These sensors operate at a supply voltage range from 4.9Vdc to 5.1Vdc with an output of 0.5V to 4V. The GPLUS sensors are widely used in fluid level measurement applications such as coolant levels, fuel cells, water levels, small tank fluid handling, and pumps.
Features
- Continuously outputs fluid-level information
- Custom profiling options are available to match specific tank dimensions
- Delivers cost-effective fluid level monitoring solutions
- Housing is constructed from PPS and accommodates over 250 different chemicals
- Mounts easily with a Twist-lock mechanism and O-Ring
- Offers superior accuracy compared to alternative technologies
- The on-board thermistor compensates for temperature changes, ensuring precise readings
- The sensor is compact and utilizes ultrasonic technology for level measurement
Applications
- Chemical
- Coolant levels
- Food and beverage
- Fuel cells
- Pumps
- Small tank fluid handling
- Water
Technical Specifications
| Parameters | Values |
|---|---|
| Supply voltage | 4.9Vdc to 5.1Vdc |
| Maximum average operating current | 20mA |
| Level resolution | <0.5mm |
| Level range | 15mm to 221mm |
| Maximum In-rush current | 325mA |
| Output range | 0.5V to 4V |
Video
This TTI Tech Specs video for Amphenol SSI Technologies General Purpose Level Ultrasonic Sensor (GPLUS) explains that they combine ultrasonic technology with an onboard thermistor for temperature compensation of fluid levels. The GPLUS sensor is constructed from a polyphenylene plastic compatible with over 250 different chemicals, including coolant, transmission fluids, diesel, gas, and fuel oils. The GPLUS sensors are ideal for monitoring coolant levels, fuel cells, pumps, small tank fluid handling, and water management applications.
See the video transcript below
Video Transcript
It’s amazing how fast the EV industry is growing, and while such vehicles don’t need 1.21GW of power, they aren’t that far away. As we go forward to the future, the Phoenix Contact CHARX Connect AC and DC Charging Cables are an excellent choice for high-power EV charging stations. Able to withstand a whopping 500000W of charging power, these connectors are able to keep their cool thanks to the use of internal liquid cooling, and the support for CCS type 1 and CCS type 2 means that they can be used in many charging markets around the world. Their ergonomic design makes them easy to handle, and the integration of temperature sensors at each DC power contact provides an additional layer of safety. The Phoenix Contact CHARX Connect AC and DC Charging Cables support various phases, including single and three phase, and also cover all scope usage ranging from private to public.