Amphenol All Sensors MDCX Board Mount Pressure Sensors are millivolt output pressure sensors that reduce all output offset or common mode errors. These low-pressure sensors provide a calibrated millivolt output with superior output offset characteristics. The MDCX sensors utilize a silicon, micromachined, stress concentration enhanced structure to provide a very linear output to measured pressure. These low-pressure sensors operate at -25°C to 85°C temperature range. The MDCX pressure sensors are intended for use with non-corrosive, non-ionic working fluids such as air and dry gases. Applications include medical instrumentation, environmental controls, and HVAC.
All Sensors MDCX Board Mount Pressure Sensors
Features
- 0" to 1" H2O to 0" to 30" H2O pressure ranges
- Calibrated zero and span
- Matched pressure port volumes
- Temperature compensated
Applications
- Environmental controls
- HVAC
- Medical instrumentation