Amphenol All Sensors ELV Series Pressure Sensors feature CoBeam2 technology delivering ultra-low pressure sensing with minimized package stress susceptibility. The ELV series pressure sensors enter a low-power mode between readings for battery-powered applications, minimizing the load on the power supply. These pressure sensors ensure accurate and stable output across a wide temperature range, making them ideal for use with non-corrosive, non-ionic fluids such as air and dry gases. ELV series pressure sensors operate at a pressure range from 2.5mbar to 10bar, with supply voltage options of 3V, 3.3V, and 5V. Typical applications include altimeters, chemical analysis, environmental controls, and HVAC.
All Sensors ELV Series Pressure Sensors
Features
- Compact and portable design enhances usability and facilitates ease of handling
- Equipped with advanced sensing technology for improved accuracy and reliability
- Features user-friendly interfaces for streamlined data collection and analysis
- Leverages CoBeam2 technology for superior ultra-low pressure sensing
- Provides an optional protective parylene coating for moisture and harsh media protection, accommodating various pressure ranges
- Supports low-power mode for battery-operated applications, reducing load on the power supply between readings
Applications
- Altimeters
- Chemical analysis
- Environmental controls
- Environmental instrumentation
- HVAC
- Medical devices
Video
This TTI Tech Specs video for Amphenol ELV Series Pressure Sensors explains that the ELV family uses Amphenol All Sensors’ ultra-low pressure CoBeam2 technology to support pressure ranges from half an inch of water to 10 bar, with options for moisture and harsh media protection. Sensors are available in differential, gage, and absolute pressure configurations and operate on voltages between 3.3 and 5 volts with low power consumption.
See video transcript below
Video Transcript
Temperature and pressure: these can both go up when the new neighbor is breaking all of the HOA rules. They can also go up in pneumatic systems. We can’t do much for you and your neighbor, but Amphenol’s ELV family of pressure sensors are perfect for a wide range of process control and measurement systems.
The ELV family uses Amphenol All Sensors’ ultra-low pressure CoBeam2 technology to support pressure ranges from half an inch of water to 10 bar, with options for moisture and harsh media protection. Sensors are available in differential, gage, and absolute pressure configurations and operate on voltages between 3.3 and 5 volts with low power consumption.
ELV sensors are calibrated and temperature compensated, with numerous port and lead options to fit a wide range of measurement setups.
Amphenol’s ELV family of pressure sensors support I2C, SPI, and 14-bit ratiometric analog outputs, providing the flexibility to integrate the sensors into nearly any system.
View more Amphenol All Sensors videos and resources