All Sensors AUAV Board Mount Pressure Sensors

Amphenol All Sensors AUAV Series Board Mount Pressure Sensors provide high-precision airspeed and altitude measurements by combining high-accuracy differential sensor technology with enhanced temperature compensation and linearity correction. The sensors are available with multiple tubing port options, including a low-profile side-port configuration with only two tubing connections. These sensors have an operating temperature range from -40°C to 85°C and are designed specifically for applications in Unmanned Aerial Vehicles (UAVs).

Features

  • Available in 12C or SPI interface
  • Highly precise airspeed and altitude measurements
  • Operates over a wide temperature range
  • Surface mount

Applications

  • Unmanned Aerial Vehicles (UAV)

Technical Specifications

Parameters Values
Supply voltage 3.63Vdc
Common-mode pressure 15psig
Operating temperature range -40°C to +85°C
Humidity limits 0% to 95% RH

Video

This TTI Tech Spec video on Amphenol All Sensors AUAV Series Board Mount Pressure Sensors shows that these devices offer high-precision airspeed and altitude measurement capabilities in unmanned aerial vehicles. These sensors operate from -40°C to +85°C temperature range and have multiple tubing port options.

See video transcript below

Video Transcript

UFOs are often characterized by their incredible speed, which allows them to traverse across the great expanse in a matter of seconds and accelerate at incredible rates from a stationary position. With Amphenol All Sensors AUAV Series Board Mount Pressure Sensors, high precision airspeed, and altitude can be calculated in unmanned aerial vehicles that possess such flying capabilities. The AUAV series combines high-accuracy differential sensor technology with enhanced temperature compensation and linearity correction to meet demanding UAV requirements.

The surface mount series operates on a supply voltage of 3.63V DC with a common mode pressure of 15psig. For added flexibility, the series supports multiple tubing port options, including a low-profile side port configuration, and easily interfaces to the flight control system with both I2C and SPI interfaces available. The wide temperature range of -40°C to +85°C and humidity limits of 0% to 95% provide reliability in various environments and conditions.

View more Amphenol All Sensors resources