AMP+ High Voltage Contactors Supplier Guide
AMP+ High Voltage Contactors Supplier Guide features advanced contactors for hybrid and electric vehicles, offering 900VDC, 500A continuous current, and 2000A interrupt at 320VDC. These AMP contactors are hermetically sealed and ensure safe operation in harsh conditions with 12kV isolation. The EVC 500 includes an economizer, while the EVC 500L uses a 12V coil, both with optional contact monitoring switches.