Ametherm SLxx Series Inrush Current Limiters

Ametherm/Vishay SLxx Series Standard Inrush Current Limiters offer certified UL protection for electrical systems, effectively defending against damaging power surges. These current limiters are engineered to handle inrush currents up to 90J of energy and 10A of current, and these devices provide a robust and reliable safeguard against abrupt voltage spikes. The SLxx series inrush current limiters are typically used in residential, commercial, industrial, and medical applications.

Features

  • Inrush current management
  • Manage inrush currents of up to 90J of energy and 10A of current
  • Offers enhanced protection by effectively handling power surges
  • UL-recognized

Applications

  • Commercial
  • Electric vehicle
  • Healthcare
  • Industrial
  • Renewable energy
  • Residential

Technical Specifications

Parameters Values
Maximum current rating 36A
Maximum resistance 220Ω
Tolerances ±20%, ±25%, and ±30%
Maximum lead diameter 1.3mm