Ametherm PANR NTC Temperature Sensing Probes
Ametherm PANR Series NTC Temperature Sensing Probes use a Negative Temperature Coefficient thermistor housed in a ring lug configuration. These probes provide accurate temperature measurements for a range of control and monitoring applications. The thermistor is epoxy-coated and securely potted into a tinned copper ring lug for stable, long-term performance. The PANR series NTC temperature sensing probes feature a dissipation constant of 3.0mW/ºC and a thermal time constant of 40sec. These devices come with a max power of 125mW and an operating temperature from -55ºC to +150ºC. Applications include HVAC systems, automotive systems, industrial automation, and medical equipment.
Features
- Compact mechanical design
- Consistent dissipation behavior
- Customizable electrical and mechanical configurations
- Durable epoxy coating
- Fast thermal response time
- High resistance stability
- Secure ring lug mounting
- Wide operating temperature range
Applications
- Automotive systems
- HVAC systems
- Industrial automation
- Medical equipment
- Temperature sensing in various systems
Technical Specifications
| Parameters | Values |
|---|---|
| Dissipation Constant | 3.0mW/ºC |
| Thermal Time Constant | 40sec |
| Max Power | 125mW |
| Operating Temperature Range | -55ºC to +150ºC |