The ATC 530L Series Multilayer Broadband Capacitor provides low insertion loss performance over multiple octaves of frequency spectrum.The 530L capacitor is compatible with high speed automated pick and place SMT manufacturing.The 530L is ideal for broadband DC blocking, coupling, bypassing, and feedback applications in optical communications systems and equipment using high-speed digital logic.
ATC ATC 530L Broadband Multilayer Capacitors
Features
- EIA 0402 Case Size
- Operating Frequency 16 KHz to 18 GHz
- Insertion Loss: 1 dB max.
- Low Loss X7R Dielectric
- RoHS Compliant Terminations
- Solderable SMT Terminations
Applications
- Optical Communications Systems
- Equipment using high-speed digital logic