Sensata Airpax 6600 and 6700 Subminiature Thermostats
AIRPAX / Sensata 6600 and 6700 Subminiature Thermostats feature positive snap action and single pole/single throw that provide accurate, reliable sensing and switching in a single device. The 6600 and 6700 thermostats are compact in size and shape, conserving space on crowded Printed Circuit (PC) boards, and can be installed using auto insertion equipment.
The 6600 thermostats conform to the international product package standard 8 pin DIP and come with a switch capability up to 1A for 48Vdc and achieve low-level switching down to 0.020A at 5Vdc for 100,000 cycles. The 6700 thermostats conform to the international product package standard Y220/TO220 and come with a switch capability up to 0.5A for 48Vdc, and achieve low level switching down to 0.010A at 5Vdc for 100,000 cycles.
The 6600 and 6700 subminiature bimetal disc thermostats have a maximum contact resistance of 50mΩ and insulation resistance at 500Vdc of 100MΩ, making them suitable for use in a variety of applications such as aircraft, automotive, computers, computer peripherals, and test equipment.
Features
- Flow and reflow soldering compatible
- High maximum working voltage
- RoHS compliance
- Suitable for high voltage applications
Applications
- Aircraft
- Automotive
- Computer peripherals
- Computers
- Medical devices
- Test equipment
Technical Specifications
6600 and 6700 Series Thermostats Product Dimensions
All dimensions in inches (mm)