iW Series Crimp-Removable Cable Connectors Datasheet
AirBorn's iW Series connector family is a 2-row high-reliability connector solution with removable crimp pins and a pitch of 2.54 millimeters (0.100"). The iW Series is available with 10 to 30 contacts and rated up to 5A per contact making it versatile for either signal or power applications. These AirBorn connectors are customized to address unique design requirements.