iPowerAmp Solder Cup Cable Connectors Datasheet
AirBorn's iPowerAmp connector family is a 1 and 2-row high-reliability connector solution with a pitch of 5.72 millimeters (0.225"). The iPowerAmp connectors are available with 5 to 20 contacts and rated up to 23A per contact making it ideal for robust power connections. These AirBorn connectors can also be customized to address unique design requirements.