Airborn Molex verSI Series Cable Assemblies

The verSI open-pin field product line is designed to meet the requirements for high-speed/high-density/signal integrity 100 Ω and 85 Ω differential serial bus applications.


SIZES: 4–10 rows, 10–50 columns (40–500 contacts)
TERMINATIONS: Press-fit, paste-in-hole, plated thru-hole, pre-wired jumper cable and flex jumper cable
BODY MATERIAL: Plastic and metal (ruggedized)

Applications

  • Military & Defense
  • Medical
  • Industrial
  • Aerospace
  • Space