AirBorn RC Series Stackable Connectors feature 0.075 inch contact spacing with 28 to 300 contacts and are designed for high-density, board-to-board stacking applications. This connector is very robust and has a low-stress, socket contact design with press-fit terminations. The RC series stackable connectors offer an operating temperature range from -65°C to +125°C, contact resistance ranging from 3mΩ to 5mΩ, and a contact rating of 3A. Typical applications include military, aerospace, and medical.
Airborn Molex RC Series Stackable Connectors
Features
- 0.075 inch contact spacing with 7 to 50 columns (28 to 200 contacts)
- 4 rows
- BeCu contacts
- Individually repairable contacts are available
- Plastic body material
- Plated thru-hole, press-fit terminations
- Reliable eye of the needle-compliant section design eliminates soldering
- Very robust socket contact
- Wide variety of standard pin/tail lengths accommodate any board-to-board spacing
Applications
- Aerospace
- Industrial
- Medical
- Military and defense