Airborn R-Series High Density Rectangular Connectors are a field-proven technology that have stood the test of time, performing consistently in mission-critical applications. The R-Series offers the largest array of termination, configuration, mounting and hardware options available on the market today. The rugged and reliable contact design of R-Series connectors can be trusted to perform every time, especially in extreme environments. R-Series connectors are MIL-55302 qualified and are a trusted component in countless military and defense applications. Typical applications include aerospace, energy, instrumentation, marine, and medical.
Airborn Molex R-Series High Density Rectangular Connectors
Features
- 0.075 inch (1.905mm) contact spacing
- 2, 3, 4, and 6 row options
- 4 reliable points-of-contact
- 10 to 604 contacts
- Field-proven, flight-heritage technology used in Space Shuttles and Mars Rovers
- Made in the USA
- MIL-DTL-55302 qualification
- Straight, right-angle, card-edge, I/O and connector saver models are available
Applications
- Aerospace
- Energy
- Geophysical
- Industrial
- Instrumentation
- Marine
- Medical
- Military and defense
- Network and storage
- Space exploration
- Telecommunications