Airborn Molex AirBorn N MIL-DTL-32139 Nano-D Connectors

AirBorn N Series MIL-DTL-32139 Nano-D Connectors are engineered for applications where size, weight, and reliability are critical. These ultraminiature connectors weigh less than 1g and maximize fuel efficiency and payload capacity and ensure proven durability in harsh environments, including extreme temperatures and vibrations. The N series MIL-DTL-32139 Nano-D connectors feature a three-contact point mating design that enhances connection reliability and reduces signal loss. These connectors are available in various configurations, including pre-terminated flying leads and board-mount models, and support diverse signal and power needs. Typical applications include aerospace, defense, and industrial automation.

Features

  • Available in various configurations, including pre-terminated leads
  • MIL-DTL-32139 qualification
  • Minimizes signal loss for enhanced performance
  • Proven durability in extreme temperatures and vibrations
  • Splash-proof models with a fluorosilicone O-ring
  • Supports diverse signal and power requirements
  • Three-contact point mating system for reliable connections
  • Ultralight design

Applications

  • Aerospace
    • Avionics
    • Commercial airplanes
    • Engine control systems
    • Helicopters
    • Radar systems
    • Unmanned aerial vehicles
  • Defense
    • Engine controllers
    • Head-mounted displays
    • Missile systems
    • Robotics
    • Torpedoes
  • Industrial automation
    • Industrial robotics
    • Oil and gas downhole equipment
  • Medical
  • Space
    • Launch systems
    • Satellites

Technical Specifications

Parameters Values
Pitch 0.025″
Contact Options 9 to 91 contacts
Durability ≥200 mating cycles
Weight <1g

Video

This AirBorn N Series MIL-DTL-32139 Nano-D Connectors video describes the technical specifications and features of the product. These connectors are a high-density, high-reliability connector family used in a wide variety of mission-critical applications where reduced size and weight are essential.