AirBorn N Cable Connectors
AirBorn N Series Cable Connectors are ultra-compact, rugged nano-D interconnects engineered to meet MIL-DTL-32139 defense specifications for high-reliability performance in size- and weight-constrained systems. These connectors feature a fine 0.025" (0.64 mm) contact spacing with 9 to 91 contact options and a durable metal shell, and they deliver dependable electrical integrity under vibration, shock, and temperature extremes. The N series cable connectors are available in various termination styles, including board-mount (SMT/PTH), pre-terminated flying leads, panel-mount, and splash-proof configurations. These cable connectors are typically used in aerospace, defense, medical, and industrial applications.
Features
- 0.025″ (0.64 mm) contact spacing
- Compact, high-reliability cable connectors
- Designed for harsh and demanding environments
- Lightweight construction for space-constrained designs
- Qualified to MIL-DTL-32139
- Secure mating with stable electrical performance
- Support for 9 to 91 contacts in single- or dual-row configurations
Applications
- Aerospace
- Avionics
- Defense
- Industrial
- Medical
- Robotics
Technical Specifications
| Parameters | Values |
|---|---|
| Pitch | 0.025″ |
| Contact Options | 9 to 91 contacts |
| Durability | ≥200 mating cycles |