Agastat TE Connectivity SSC Series Timing Relays
TE Connectivity/Agastat SSC Series Timing Relays feature on-delay, off-delay, and interval timing modes and provide 13 timings ranging from 0.1sec to 60min. These relays come with exceptional immunity to transients and noise, repeatability of ±1% or better, and 10A DPDT output contacts. These relays are RoHS compliant and operate at a temperature range from -30°C to +65°C and a maximum power requirement of 3W. Typical applications of SSC series timing relays include automation and control solutions.
Features
- 10A DPDT output contacts available
- 13 timings ranging from 0.1sec to 60min
- Excellent immunity to transients and noise
- Good repeatability of ±1% or better
- Offer a wide operating temperature range
- Timing modes are in-delay, off-delay, and interval
Applications
- Automation
- Control solutions
- On-delay timing applications
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -30°C to +65°C |
| Timing ranges | 6 to 180 cycles |
| Reset time | 25ms |
| Current rating at 25°C | 10A |
| Maximum power requirement | 3W |