Agastat TE Connectivity 7000 Series Timing Relays

Agastat / TE Connectivity 7000 Series Timing Relays are designed with three main components: timing heads, precision-wound potted coil, and snap-action switch assembly. These relays are available in a time frame of 0.1 seconds to 60 minutes, with linear increments. The relays come in 2-pole and 4-pole models, and feature inherent transient immunity. 7000 timing relays allow for design flexibility, coming in a range of mounting and enclosure options. Typical applications include industrial automation, HVAC controls, and safety systems.

Features

  • Available in 2-pole or 4-pole models
  • Available in linear increments of 0.1 seconds to 60 minutes
  • Available in on-delay, true off-delay, and on/off-delay variants
  • Can add auxiliary timed and instantaneous switches
  • Easy-to-reach screw terminals
  • Explosion-proof, dust-tight, watertight, hermetically-sealed, NEMA 1 enclosure available
  • Features inherent transient immunity
  • Improved visibility oversize adjustment knobs with serrated high-resolution marking
  • Modular assembly
  • Multiple mounting options are available
  • Quick-connect terminals, dial stops, and transient protection module options are available

Applications

  • HVAC control
  • Industrial automation
  • Lighting control
  • Safety systems

Technical Specifications

Parameters Values
Insulation resistance 500MΩ at 500VDC
Operating temperature range -30°C to +75°C
Storage temperature range -55°C to 75°C
Rated voltage range 6V to 550V
Reset time (except model 7032) 50msec