Agastat TE Connectivity 2100 Series Miniature Timing Relays
Agastat/TE Connectivity 2100 Series Miniature Electropneumatic Timing Relays are hermetically sealed units that are designed for high shock and vibration applications. The miniature timing relays come with a sealed patented timing head, a snap-action switch assembly, and a precision-wound solenoid assembly. These 2100 timing relays offer high repeat accuracy over voltage and temperature extremes. The miniature timing relays operate at a temperature range from -55°C to +85°C and a delay range from 1ms to 3 minutes. These relays are used in automotive applications, consumer electronics, control systems, HVAC systems, lighting systems, and security systems.
Features
- Dual-pole, Double-throw (DPDT) contacts
- Hermetically sealed units built to withstand high shock and vibration
- Offers repeat accuracy under varying voltage and temperature conditions
- Quick recycling with linear adjustment
- Unique dial head adjustment — eliminates the need for needle valves
Applications
- Automotive parts
- Consumer electronics
- Control systems
- HVAC Systems
- Industrial equipment
- Lighting systems
- Security systems
- Timers and delays
Technical Specifications
| Parameters | Values |
|---|---|
| Nominal operating voltage | 12VDC to 125VDC |
| Resistance | 30Ω to 3380Ω |
| Dielectric voltage rating | 1000V RMS @ 60Hz |
| Setting tolerance | +5% |
| Ambient temperature range | -55°C to +85°C |
Agastat 2100 Series Miniature Timing Relays Dimension Diagram