Abracon AX7 ClearClock™ Flyer
Abracon's AX7 ClearClock™ standard clock oscillator for next-generation networking and RF applications leads the industry in low power consumption. It also maintains a typical jitter of 119fs, ideal for clocking serial data links beyond 56Gbps. The series features a vast factory configurable frequency range from 50MHz to 2.1GHz for this performance class.