Abracon ASTX TCXO Crystal Oscillators

Abracon ASTX Series TCXO Temperature Compensated Crystal Oscillators are built-in quartz crystals to offer temperature stability from ±0.1ppm to ±2ppm with frequencies up to 1.5GHz. These crystal oscillators have excellent phase noise performance and low power consumption. The oscillator offers an operating temperature range from -30°C to +75°C and is RoHS-compliant. Typical applications of ASTX series TCXO temperature compensated crystal oscillators include cellular and cordless phones, mobile communication equipment, and portable radio equipment.

Features

  • Excellent phase noise performance
  • Low power consumption
  • Miniature size
  • RoHS compliant
  • SMD package makes reflow soldering possible
  • Suitable for high-density SMT
  • Temperature stability

Applications

  • Cellular and cordless phones
  • Communications
  • Consumer electronics
  • GPS
  • Mobile communication equipment
  • Portable radio equipment and music player
  • Standard OSC for exact equipment
  • Wi-Fi
  • WiMAX/W-LAN

Technical Specifications

Paremeters Values
Operating temperature range -30°C to +75°C
Nominal supply voltage 3.3V
Storage temperature range -40°C to +125°C
Frequency stability ±2.5ppm

Video

This TTI Tech Specs video for Abracon ASTX Series TCXO Temperature Compensated Crystal Oscillators explains that the Abracon TCXO Series Oscillators temperature compensation leads to temperature stability that ranges from 0.1ppm to 2ppm, which is great for GPS, femtocells, mobile connectivity applications, RF devices, Stratum III clock systems, and other applications that require stable timing. Abracon’s TCXO’s also have excellent phase noise performance and are offered with frequencies up to 50MHz.

See video transcript below

Video Transcript

Abracon’s temperature-controlled oscillator, or TCXO, series provides the ideal tradeoff between precision timing performance and small size to meet emerging 5G design requirements. The ultra-performance TCXOs deliver high precision holdover accuracy in the most popular industry package sizes. In addition, temperature compensation leads to temperature stability that ranges from 0.1ppm to 2ppm, which is great for GPS, femtocells, mobile connectivity applications, RF devices, Stratum III clock systems, and other applications that require stable timing.

Abracon’s TCXO’s also have excellent phase noise performance and are offered with frequencies up to 50MHz. They’re housed in tiny, RoHS-compliant SMD packages that are compatible with reflow soldering and suitable for use in high-density designs. They also have low current consumption to support battery-powered applications.

View more Abracon resources and videos