Abracon RJ45 Jacks Without Magnetics

Abracon RJ45 Modular/Ethernet Connectors support a variety of cable entry configurations using external LAN transformers in shielded and unshielded form factors. These are available in single and multi-port configurations, and they support a wide range of data rates up to 10G Base-T. The series offers various mounting options, including through-hole and SMT with paste-in-hole technology, simplifying assembly. These jacks operate within a temperature range from -40°C to +85°C. Typical applications include access point routers and Ethernet switches. 

Features

  • 8P8C standard DIP jack
  • Compliant with IEEE802.3 standard
  • High performance for maximum EMI suppression
  • High reliability 750 mating/un-mating cycles

Applications

  • Access point routers
  • Ethernet switch
  • Servers

Technical Specifications

Parameters Values
Voltage rating 125Vac rms
Current rating 1.5A
Maximum contact resistance 40mΩ
Minimum retention strength 7.7KgF
Operating temperature range -40°C to +85°C