Abracon Power Inductors
Power Inductors
Abracon inductors for switch mode power supplies and filtering are available in many form factors including molded, chip, wire-wound, toroidal, drum and axial with various shielded or unshielded and through-hole or SMD, standard or automotive grade options.
Thin Film RF Inductors
Optimized to meet compact 0.6x0.3mm and 1.0x0.5mm footprints, these thin film inductors are ideal for high frequency VCO design in advanced RF systems that require high Q and a high level of integration with low profile requirements. These inductors achieve Q up to 16.
Automotive and Industrial Grade (AIG)
Automotive and industrial grade power inductors are manufactured on TS 16949 certified production lines, AEC-Q200 certified and PPAP ready up to level 3. They support current carrying capability up to 20A and high temperature operation up to 125°C.
Toroid Inductors
Toroid inductors offer inherent EMI immunity and are ideal for high power applications such as motor control, white goods, appliances, high power switch mode power supplies and industrial applications. Abracon toroids offer 125C operating temperature with up to 10A of current handling.
Low Profile Wire Wound
Low profile wire-wound inductors are ideal for applications requiring medium to high current. Abracon wire-wound power inductors offer current handling up to 8A in 8x8mm compact package with low 4mm profile. Low profile 1.0mm is available for currents up to 3A.
Multilayer Chip Inductors
Multilayer chip inductors offer compact size and low cost. Ideal for battery powered equipment and applications requiring low current supplies, Abracon ferrite chip inductors for power supply applications are available with footprints as small as 1.0x0.5mm with low 0.5mm profile.
Drum Core Inductors
Drum core inductors are optimized for high current carrying with low cost. Abracon drum core inductors provide up to 95A saturation current.