Abracon Automotive Power Inductors

Abracon Automotive Power Inductors offers a collection of inductors ranging in package sizes and materials to meet a variety of power, inductance, and operating temperature requirements. Each series demonstrates EMI shielding features to prevent interference and disruption to neighboring circuitry. This selection of inductors can service most high-reliability DC/DC conversion topologies with superior power densities and efficiencies.

Features

  • Flat wire:
    • Features flat wire construction for high performance
    • Highest current rating inductor type in the market
    • Highly effective shielding through molded construction
    • Lowest DCR inductor type in the market
  • Resin shielded:
    • High inductance up to 470µH
    • Operating temperature up to +125°C
    • Resin shielded
  • Round wire carbonyl powder:
    • Highly effective shielding through molded construction
    • Operating temperature up to +125°C
    • Saturation current optimized with round wire
    • Wide range of package sizes for a variety of applications
  • Round wire metal alloy:
    • DCR optimized with round wire
    • High operating temperature up to +155°C
    • Highly effective shielding through molded construction
    • Wide range of package sizes for a variety of applications

Applications

  • DC/DC conversion