Abracon AMPLA SMD Molded Power Inductors are designed for switching frequencies between 100KHz to 2MHz. The AMPLA inductors work for applications requiring soft saturation, high current handling, and interference protection. These SMD power inductors come with metal powder cores with higher power densities for lower DC resistance (DCR) and lower core losses when compared to traditional ferrite inductors. The AMPLA inductors also provide optimal electromagnetic interference (EMI) shielding for low buzz noise in environments with switching frequencies as high as 2MHz. The AMPLA family offers a wide range of package sizes for applications spanning the commercial and industrial markets. These power inductors work ideally for DC/DC conversion in compact spaces requiring high power, high efficiency, and EMI suppression.
Abracon AMPLA SMD Molded Power Inductors
Features
- Designed for switching frequencies between 100KHz to 2MHz
- High current density for reduced package sizes
- Low DC Resistance (DCR) inductors for better thermal efficiencies
- Magnetic powder optimized for high saturation current
- Molded construction for superior magnetic shielding
Applications
- Commercial, residential, and industrial lighting
- DC/DC converters and switch-mode power supplies
- Drones and robotics
- Industrial pumps
- Power tooling
- Servers/switches/routers
- Speakers