Abracon W-Series XTALS Quartz Crystals

Abracon ABMxW and ABS0xW Series XTALS IoT Optimized Quartz Crystals are engineered for low-power microcontrollers and RF chipsets, offering low plating load (CL) and low Equivalent Series Resistance (ESR). These devices feature seam-sealed construction for long-term reliability and consistent performance. The W-Series crystals are offered in package sizes ranging from 1.2mm x 1mm to 3.2mm x 2.5mm, with frequency ranges from 32.768kHz to 80MHz, CL options between 3pF and 12.5pF, and ESR values spanning 50Ω to 200kΩ. These components ensure compatibility with on-chip oscillators in energy-efficient applications such as wearables, IoT devices, wireless modules, Wi-Fi, and ultra-low-power MCU systems.

Features

  • Compact size options
  • High reliability
  • Low CL options
  • Low ESR
  • Low power requirements
  • Seam-sealed construction
  • Wide operating temperature range

Applications

  • Bluetooth
  • Internet of Things (IoT)
  • Machine-to-machine connectivity
  • Ultra-low-power MCU modules
  • Wearables
  • WiFi
  • Wireless modules

Technical Specifications

Parameters Series
ABMxW ABS0xW
Size range 1.2mm x 1mm to 3.2mm x 2.5mm
Frequency 10MHz to 80MHz 32.768kHz
CL plating load range 4pF to 8pF 3pF to 12.5pF
Maximum ESR range 30Ω to 200Ω 70kΩ to 130kΩ
Operating temperature range -40°C to +125°C -40°C to +85°C/+125°C