Abracon AWSCR Ceramic Resonators

Abracon AWSCR Series Ceramic Resonators are high-performance, industrial-grade components designed for a wide range of applications. These resonators measure 3.7mm x 3.1mm x 1.0mm and feature built-in load capacitors, low resonant impedance, and IR reflow capability, ensuring reliable performance. The AWSCR series ceramic resonators offer a frequency range from 8MHz to 60MHz, and an operating temperature range from -25°C to +85°C. These ceramic capacitors are RoHS and ISO9001:2008 certified, making them suitable for various electronic devices. Typical applications include remote controls, microprocessor clocks, and consumer electronics.

Features

  • Compact size
  • Complies with ISO9001:2008 and RoHS standards
  • Integrated load capacitors for convenience
  • IR reflow compatible
  • Low resonant impedance

Applications

  • Consumer electronics
  • DVD and CD-ROMs
  • Electric appliances
  • Microprocessor clocks
  • Mobile phones
  • Remote controls

Technical Specifications

Parameters Values
Frequency Range 8MHz to 60MHz
Withstanding Voltage 50V
Insulation Resistance 100MΩ
Operating Temperature Range -25°C to +85°C