Abracon ACR Chip Antennas

Abracon ACR Series Chip Antennas offer a compact, low-profile design coupled with optimal high performance for connections to wireless communication networks. ACR antennas feature omnidirectional radiation patterns, providing consistent coverage over a broad area and service multiple providers. These antennas enable easy integration in wireless communication devices. Their linear polarization ensures a greater read range. ACR antennas are RoHS compliant and ideally used in IoT, real-time tracking, Personal Area Networks (PAN), broadband cellular connectivity, and smart agriculture.

Features

  • Compact and low-profile loop antenna
  • High-efficiency
  • Ideal omni-directional patterns
  • Linear polarization
  • RoHS compliant

Applications

  • Consumer electronics
  • Home automation
  • IoT–industrial
  • Infrastructure
  • Medical devices
  • Remote monitoring
  • Smart meters
  • Smart home/building
  • Video and surveillance
  • Wireless modules

Technical Specifications

Part Number Operating Frequency Peak Gain
(dBi)
Efficiency (minimum)
(%)
Impedance
(Ω)
Operating Temperature
(°C)
Dimensions (LxWxH)(mm)
ACR0301U  6.24GHz to 8.5GHz 4.5 70 50 -40 to +85 3.2 x 1.6 x 1.1
ACR1004A 2400MHz to 7125MHz 4.02 53 50 -30 to +85 10 x 4 x 1.5
ACR1004U 3GHz to 6GHz 5.79 60 50 -30 to +85 10 x 4 x 1.5
ACR4006X 600MHZ to 6000MHz -2.33 to 2.17 31.37 50 -40 to +85 40 x 6 x 5
ACR1004GC 1166MHz to 1610MHz 2.8 - 50 -40 to +85 10 x 4 x 1.5
ACR1504I3  433MHz to 915MHz -4.4 to 2.11 - 50 -40 to +85 15 x 4 x 1.2
ACR2005I4 433MHz to 470MHz -0.4 to 0.3 29.5 50 -40 to +85 20.1 x 5 x 1.6
ACR3705LZ 700MHz to 2700MHz - 50 50 -40 to +85 37 x .5 x .5

Video

This TTI Tech Specs video for Abracon ACR Series Antennas explains that the Abracon ACR range of chip antennas are manufactured using LTCC technology which powers their extremely small size, and their omnidirectional pattern allows for them to transmit and receive in all directions.

See video transcript below

Video Transcript

Befriended a short alien that looks like a raisin and wants to phone home? Needing to find a way to contact the beyond? Well, sadly we don’t sell anything like that, but for those looking to dabble in radio waves, we have the antennas just for you!

The Abracon ACR range of chip antennas are manufactured using LTCC technology which powers their extremely small size, and their omnidirectional pattern allows for them to transmit and receive in all directions. The range of center frequencies ranges between 700MHz and 8.5GHz, and support ultra-wideband functions.

ACR chip antennas are linearly polarized with peak gain between -4.4dB and 5.79dB, an efficiency range between 29.5% and 70%, and an operating temperature up to 85°C.

Abracon’s ACR chip antennas are ideal for ultra-wideband, IoT, real-time tracking, location tracking, personal area networks, and short-range data transmission for medical and commercial equipment.

View more Abracon resources