Abracon ABS25 Low Frequency Crystals

Abracon ABS25 Series Low Frequency Surface Mount (SMD/SMT) Crystals use a plastic-molded surface mount design. These crystals offer a 2.5mm height, making them suitable for high-density circuit board layouts. The ABS25 series crystals feature an operating temperature range from -40°C to +85°C and a frequency range from 30kHz to 100kHz. These devices come with a typical load capacitance of 12.5pF and a minimum insulation resistance of 500MΩ. Applications include communication equipment, measuring devices, computers, and various industrial and commercial systems.

Features

  • Compatible with high-density PCB layouts
  • Designed for extended operating temperature environments
  • Enables consistent frequency accuracy
  • Ensures mechanical stability in compact designs
  • Features a low-profile surface-mount package
  • Offers stable frequency performance across a wide range
  • Provides good resistance to environmental stress
  • Suitable for RoHS-compliant reflow soldering processes
  • Supports a variety of low-frequency timing system

Applications

  • Commercial equipment
  • Communication and measuring equipment
  • Computer clocks
  • Consumer electronics
  • Embedded systems
  • Industrial systems

Technical Specifications

Parameters Values
Typical Nominal Frequency 32.768kHz
Operating Temperature Range -40°C to +85°C
Frequency Range 30kHz to 100kHz
Typical Load Capacitance 12.5pF
Minimum Insulation Resistance 500MΩ