Amphenol RF TNC Connectors

Amphenol RF TNC Series Connectors are designed as miniature, threaded RF coaxial solutions with weatherproof durability. These connectors share the same contact design as the BNC series, but employ a threaded coupling nut for secure mating and support higher frequency performance than BNC connectors. The TNC connectors feature a threaded coupling interface that prevents decoupling under vibration. These connectors operate within a temperature range of −65°C to +165°C and have a voltage rating of 500V. The Amphenol RF TNC series connectors operate over a frequency range from 0GHz to 11GHz and have a dielectric withstanding voltage of 1500 V. Typical applications include antennas, automotive, base stations, cable assemblies, radar, and telecom.

Search All Amphenol RF Connectors / Coaxial Connectors

Features

  • Dielectric withstanding voltage: 1500Vrms
  • Impedance: 50Ω
  • Reliable in vibration environments
  • Secure threaded coupling design
  • Temperature range: -65°C to +165°C
  • UL recognized and tested
  • Voltage rating: 500V
  • Wide 0GHz to 11GHz performance

Applications

  • Antennas 
  • Automotive (Cell Phones)
  • Base stations
  • Cable assemblies
  • Components
  • Computer networks/LANs
  • Instrumentation 
  • Mil/aerospace
  • Radar
  • Telecom