3M 358 and 355 Series Power Clamp Wiremount Plugs and Sockets feature IDC termination that offers a time-saving, reliable, and field-installable wiring solution. These are suitable for wiring applications using 3-4 wires 20AWG to 18AWG and requiring 250V, 6-10A maximum. These plugs and sockets are RoHS compliant and have semi-transparent color-coded covers for wire inspection and wire retention. 358 and 355 series offer an operating temperature range from -20°C to +75°C. Common applications include automated production lines and automated warehouses.
3M 358 and 355 Wiremount Plugs and Sockets
Features
- Compatible with CC-Link Communication Interconnect Standard
- Compliant to RoHS
- Easy field termination with no special tooling or wire preparation- no stripping or tinning
- Easy, labor-saving, and reliable termination
- Integrated dust cover offers a secure locking mechanism
- Polarization ensures the proper interconnecting of mated pairs
- Quick insertion panel mount option available
- Requires only one hand to mate and unmate for field maintenance ease
- Robust latching mechanism ensures a reliable interconnection in demanding field applications
- Semi-transparent color-coded covers for wire inspection and wire retention
Applications
- Automated production lines
- Automated warehouses
- Control systems in homes and buildings
- Factory automation applications