3M 358 and 355 Series Wiremount Plugs and Sockets

3M 358 and 355 Series Power Clamp Wiremount Plugs and Sockets feature IDC termination that offers a time-saving, reliable, and field-installable wiring solution. These are suitable for wiring applications using 3-4 wires 20AWG to 18AWG and requiring 250V, 6-10A maximum. These plugs and sockets are RoHS compliant and have semi-transparent color-coded covers for wire inspection and wire retention. 358 and 355 series offer an operating temperature range from -20°C to +75°C. Common applications include automated production lines and automated warehouses.

Features

  • Compatible with CC-Link Communication Interconnect Standard
  • Compliant to RoHS
  • Easy field termination with no special tooling or wire preparation- no stripping or tinning
  • Easy, labor-saving, and reliable termination
  • Integrated dust cover offers a secure locking mechanism
  • Polarization ensures the proper interconnecting of mated pairs
  • Quick insertion panel mount option available
  • Requires only one hand to mate and unmate for field maintenance ease
  • Robust latching mechanism ensures a reliable interconnection in demanding field applications
  • Semi-transparent color-coded covers for wire inspection and wire retention

Applications

  • Automated production lines
  • Automated warehouses
  • Control systems in homes and buildings
  • Factory automation applications